FNS.01.30WW111 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 460
Unit Price: 65,88000 €
Datasheet
FNS.01.30WW111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNS.01.30WW111

DigiKey Part Number
931-FNS.01.30WW111-ND
Manufacturer
Manufacturer Product Number
FNS.01.30WW111
Description
FIRSTNET BAND 14 TERMINAL SCREW
Customer Reference
Detailed Description
RF ANTENNA DCS, GPS, GSM, LTE, PCS, WCDMA Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Box
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
752MHz, 860MHz, 920MHz, 1.575GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.3325GHz, 2.495GHz, 3.5GHz
Frequency Range
698MHz ~ 806MHz, 824MHz ~ 896MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 2.305GHz ~ 2.36GHz, 3.4GHz ~ 3.6GHz
Antenna Type
Dome
Number of Bands
10
VSWR
-
Return Loss
-8dB, -10dB, -10dB, -10dB, -10dB, -10dB, -10dB, -10dB
Gain
2.42dBi, 2.42dBi, 2.25dBi, 0.88dBi, 2.5dBi, 2.32dBi, 2.23dBi, 3.02dBi
Power - Max
100 W
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
IP67, IP69K
Mounting Type
Panel Mount
Height (Max)
3.128" (79.45mm)
Applications
DCS, GPS, GSM, LTE, PCS, WCDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 105 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

105In Stock
Ships from WEC