Synchronous AC Motor Gearmotor 4 RPM 3W 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82344757

DigiKey Part Number
966-1833-ND
Manufacturer
Manufacturer Product Number
82344757
Description
GEARMOTOR 4 RPM 230V
Customer Reference
Detailed Description
Synchronous AC Motor Gearmotor 4 RPM 3W 230VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
AC Motor
Function
Gearmotor
Motor Type
Synchronous
Voltage - Rated
230VAC
RPM
4 RPM
Torque - Rated (oz-in / mNm)
70.81 / 500
Power - Rated
3W
Encoder Type
-
Size / Dimension
Round - 1.858" Dia (47.20mm)
Diameter - Shaft
0.157" (4.00mm)
Length - Shaft and Bearing
0.520" (13.20mm)
Mounting Hole Spacing
1.874" (47.60mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
150
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-5°C ~ 60°C
Approval Agency
-
Weight
0.353 lb (160.12 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.