3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3116F-8-3S

DigiKey Part Number
1178-MS3116F-8-3S-ND
Manufacturer
Manufacturer Product Number
MS3116F-8-3S
Description
CONN PLUG FMALE 3P GOLD SLDR CUP
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Chromate over Cadmium
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Discontinued at DigiKey
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
3
Features
Backshell, Cable Clamp, Coupling Nut
Grade
Military
Shielding
Qualification
MIL-DTL-26482 Series I
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
8-3
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Neoprene
Fastening Type
Bayonet Lock
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,21000 €60,21 €
1052,27600 €522,76 €
Manufacturers Standard Package
Unit Price without VAT:60,21000 €
Unit Price with VAT:72,85410 €