98424-G52-14A(LF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98424-G52-14A

Digi-Key Part Number
98424-G52-14A-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
98424-G52-14A
Supplier
Description
CONN HEADER SMD 14POS 2MM
Detailed Description
Connector Header Surface Mount 14 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
14
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.244" (6.20mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Keying Slot, Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Cream
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040