cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98426-G04-10-133LF

Digi-Key Part Number
98426-G04-10-133LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
98426-G04-10-133LF
Supplier
Description
CONN HDR 20POS 0.079" STACK T/H
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
20 Position Header Spacer Connector 0.079" (2.00mm) Gold, GXT™ Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Box
Part Status
Active
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.614" (15.600mm)
Length - Post (Mating)
0.157" (4.000mm)
Length - Stack Height
0.358" (9.100mm)
Length - Tail
0.091" (2.300mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black and Cream
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Box
QtyUnit PriceExt Price
1 5001,28448 €1 926,72 €
Additional Resources
AttributeDescription
Standard Package100