cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEL2V2P500G40LF

Digi-Key Part Number
DEL2V2P500G40LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
DEL2V2P500G40LF
Supplier
Description
CONN D-SUB PLUG 2POS R/A SLDR
Detailed Description
2 (Power) Position D-Sub, Combo Plug, Female Sockets and Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug, Female Sockets and Male Pins
Number of Positions
2 (Power)
Number of Rows
1
Mounting Type
Through Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E) - 2V2, 2W2C
Contact Type
Power
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
40A
Backset Spacing
-
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040