cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2A32PG5000LF

Digi-Key Part Number
HM2A32PG5000LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
HM2A32PG5000LF
Supplier
Description
CONN HEADER 3POS PRESS-FIT
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
3 (Power) Position Header, Male Pins Connector - Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
N Type
Number of Positions
3 (Power)
Number of Positions Loaded
-
Pitch
-
Number of Rows
1
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
59.0µin (1.50µm)
Current Rating (Amps)
40 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tray
QtyUnit PriceExt Price
57627,83622 €16 033,66 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package96