cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2P07PDP345N9LF

Digi-Key Part Number
HM2P07PDP345N9LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
HM2P07PDP345N9LF
Supplier
Description
CONN HEADER 110POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
110 (88 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
A 22
Number of Positions
110 (88 + 22 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 1
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tray
QtyUnit PriceExt Price
1 1522,73240 €3 147,72 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package48