
LT1719IS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1719IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1719IS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1719IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1719IS8#TRPBF |
Description | IC COMPARATOR 1 GEN PUR 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1719IS8#TRPBF Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 9mA |
Series | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 13ns |
Part Status Active | Hysteresis 7mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 6V | Supplier Device Package 8-SO |
Voltage - Input Offset (Max) 2.5mV @ ±5V | Base Product Number |
Current - Input Bias (Max) 6µA @ ±5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 5,64700 € | 56,47 € |
| 25 | 5,23800 € | 130,95 € |
| 100 | 4,78850 € | 478,85 € |
| 250 | 4,68124 € | 1 170,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,22650 € | 10 566,25 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,80880 € |










