
LT6000CDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LT6000CDCB#TRMPBFTR-ND - Tape & Reel (TR) LT6000CDCB#TRMPBFCT-ND - Cut Tape (CT) LT6000CDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6000CDCB#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6000CDCB#TRMPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 20µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.018V/µs | Package / Case 6-WFDFN Exposed Pad |
Gain Bandwidth Product 60 kHz | Supplier Device Package 6-DFN (2x3) |
Current - Input Bias 4 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,92200 € | 19,22 € |
| 25 | 1,75920 € | 43,98 € |
| 100 | 1,58110 € | 158,11 € |
| 250 | 1,49612 € | 374,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44490 € | 722,45 € |
| 1 000 | 1,40274 € | 1 402,74 € |
| 1 500 | 1,38163 € | 2 072,44 € |
| 2 500 | 1,35824 € | 3 395,60 € |
| 3 500 | 1,34457 € | 4 705,99 € |
| 5 000 | 1,33142 € | 6 657,10 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,10970 € |

