cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100122

Digi-Key Part Number
7100122-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
7100122
Supplier
Description
EYE BOLT, PLAIN THRD, 5/16"
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
- - Bolt - Drive -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
-
Drive Type
-
Features
-
Thread Size
-
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
-
Material
-
Plating
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
18,30000 €8,30 €
Additional Resources
AttributeDescription
Other Names020418316579
Standard Package1