cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80426

Digi-Key Part Number
80426-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80426
Supplier
Description
SKT HEX BIT 3/8DR 5MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Hex - 5mm 1.65" (42.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
5mm
Drive Size
3/8"
Length
1.65" (42.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1010,11600 €101,16 €
Additional Resources
AttributeDescription
Standard Package10