cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80473

Digi-Key Part Number
80473-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80473
Supplier
Description
TORX BIT TAMP T20
Detailed Description
T20 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Bit, Insert
Tip Type
Torx®
Tip Size
T20
Drive Size
1/4"
Length - Overall
0.98" (25.0mm)
Features
-
Quantity
1
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8207.90.7585
Additional Resources
AttributeDescription
Standard Package1