cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80597

Digi-Key Part Number
80597-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80597
Supplier
Description
SKT STD 3/8DR 12PT 21MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 12 Point Socket Chrome Finish 21mm 1.10" (28.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
21mm
Drive Size
3/8"
Length
1.10" (28.0mm)
Features
Chrome Finish
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
108,99700 €89,97 €
Additional Resources
AttributeDescription
Standard Package10