cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80709

Digi-Key Part Number
80709-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80709
Supplier
Description
SET SKT STD/DP MET 1/2DR 6 & 12P
Detailed Description
Socket Set - 6 Point Socket 1/2" Drive -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Type
Socket Set
Tip Type
6 Point Socket
Range of Values
-
Drive Size
1/2"
Includes
-
Features
-
Quantity
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
Additional Resources
AttributeDescription
Standard Package3