cms-photo-not-available

81209F

Digi-Key Part Number
81209F-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81209F
Supplier
Description
RAT STB 3/8DR
Detailed Description
Handle - - - 4.72" (119.9mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Tool Type
Handle
Tip Type
-
Size
-
Drive Size
3/8"
Length
4.72" (119.9mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8466.10.0175
Additional Resources
AttributeDescription
Standard Package10