cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82496

Digi-Key Part Number
82496-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
82496
Supplier
Description
SKT DP 3/4DR 6PT 46MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket - 46mm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
46mm
Drive Size
3/4"
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
247,32000 €94,64 €
Additional Resources
AttributeDescription
Other Names099575824968
Standard Package2