cms-photo-not-available

HT8

Digi-Key Part Number
HT8-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
HT8
Supplier
Description
NUT DRIVER HEX SOCKET 1/4" 6.13"
Detailed Description
1/4" Hex Socket Nut Driver 6.13" (155.7mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Part Status
Obsolete
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
1/4"
Length - Blade
3.00" (76.2mm)
Length - Overall
6.13" (155.7mm)
Features
Chrome Finish
Weight
0.15 lb (68.04 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8205.40.0000
Additional Resources
AttributeDescription
Standard Package6