
3239-14-1-0100-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-3239-14-1-0100-008-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3239-14-1-0100-008-1-TS |
Description | HOOK-UP 14AWG 3000V OR 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/0.0100" Orange 3000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.130" (3.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 3000V |
Cable Type | Operating Temperature -50°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/0.0100" | Ratings UL Style 3239 |
Conductor Material | Features High Temperature, Oil Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,72091 € | 576,73 € |
| Unit Price without VAT: | 0,72091 € |
|---|---|
| Unit Price with VAT: | 0,87230 € |


