431115170 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 3,19540 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,29588 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 3,71083 €
Datasheet
Image for 431115170 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431115170

DigiKey Part Number
364-431115170-ND
Manufacturer
Manufacturer Product Number
431115170
Description
CONN BARRIER STRP 17CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
17 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws (Not Included)
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Mounting Type
Through Hole
Number of Circuits
17
Operating Temperature
105°C
Number of Wire Entries
17
Material - Insulation
Polypropylene (PP)
Pitch
0.438" (11.12mm)
Material Flammability Rating
UL94 V-0
Number of Rows
1
Base Product Number
Current Rating (Amps)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0387306317Molex00387306317-ND3,19540 €Similar
0387307517Molex00387307517-ND4,29588 €Similar
OSTYK55517030On Shore Technology Inc.0OSTYK55517030-ND3,71083 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2007,22485 €1 444,97 €
Unit Price without VAT:7,22485 €
Unit Price with VAT:8,74207 €