cms-photo-not-available

06740

Digi-Key Part Number
06740-ND
Manufacturer
Desco
Manufacturer Product Number
06740
Supplier
Description
SIGN ESD/STATIC WARN 22"X17" 5PC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
-
Package
Bulk
Part Status
Obsolete
Color
Black Legend, Yellow Background
For Use With/Related Products
-
Material
-
Label Type
-
Label Size
22.00" L x 17.00" W (558.8mm x 431.8mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4911.99.8000
Additional Resources
AttributeDescription
Other Names6743S
Standard Package1