cms-photo-not-available

12740

Digi-Key Part Number
12740-ND
Manufacturer
Desco
Manufacturer Product Number
12740
Supplier
Description
BAG SHLD METAL-IN 16X30
Detailed Description
Static Shielding Bag <15nJ Energy Shielding Silver 16" (406.4mm) X 30" (762mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Part Status
Obsolete
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<15nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.1 mil (78.74 microns)
Length - Inside
30" (762mm)
Width - Inside
16" (406.4mm)
Tensile Strength
-
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.29.0000
Additional Resources
AttributeDescription
Standard Package100