cms-photo-not-available

38513

Digi-Key Part Number
38513-ND
Manufacturer
Desco
Manufacturer Product Number
38513
Supplier
Description
CIRC BD SHPR 20-1/2X15-1/2X1-1/2
Detailed Description
Card Carrier Shipping Corrugated Fiberboard 20.50" L x 15.50" W x 1.50" H (520.7mm x 393.7mm x 38.1mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Card Carrier
Usage
Shipping
Dimensions - Overall
20.50" L x 15.50" W x 1.50" H (520.7mm x 393.7mm x 38.1mm)
Material
Corrugated Fiberboard
Features
Dissipative
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4819.10.0040
Additional Resources
AttributeDescription
Standard Package1