cms-photo-not-available

38564

Digi-Key Part Number
38564-ND
Manufacturer
Desco
Manufacturer Product Number
38564
Supplier
Description
BOX OPEN BIN 24-3/4X12X4-1/2
Detailed Description
Tote Storage Corrugated Fiberboard 24.75" L x 12.00" W x 4.50" H (457.2mm x 304.8mm x 114.3mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Tote
Usage
Storage
Dimensions - Overall
24.75" L x 12.00" W x 4.50" H (457.2mm x 304.8mm x 114.3mm)
Material
Corrugated Fiberboard
Features
Dissipative
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4819.10.0040
Additional Resources
AttributeDescription
Standard Package1