BLUE, ROYAL

66186

Digi-Key Part Number
16-1127-ND
Manufacturer
Desco
Manufacturer Product Number
66186
Supplier
Description
MAT RUBBER ECON BLU 0.080X24X48"
Detailed Description
Dissipative Table, Workbench Grounding Mat Rubber Blue, Dark 4' (1.22m) X 2' (0.61m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
-
Package
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench
Shape
Rectangle
Length
4' (1.22m)
Width
2' (0.61m)
Thickness
0.06" (1.52mm)
Color
Blue, Dark
Material
Rubber
Number of Layers
2
Features
Dissipative
Includes
Ground Cord, Ground Snap
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4016.91.0000
Additional Resources
AttributeDescription
Other Names16-1127
Standard Package1