cms-photo-not-available

73700

Digi-Key Part Number
73700-ND
Manufacturer
Desco
Manufacturer Product Number
73700
Supplier
Description
JACKET W/SNAPS BLUE SMALL
Detailed Description
Polyester Smock, Jacket Length with Snaps Small Blue Grounding Stud on Cuff and Hip
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Obsolete
Clothing Type
Smock, Jacket Length with Snaps
Size
Small
Material
Polyester
Color
Blue
Features
Grounding Stud on Cuff and Hip
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS6114.30.3044
Additional Resources
AttributeDescription
Standard Package1