95329

95329

Digi-Key Part Number
16-1307-ND
Manufacturer
Desco
Manufacturer Product Number
95329
Supplier
Description
CRD COM 10MM STD 1MEG 15' BLK
Detailed Description
Cord (For Mats) 15' (4.57m) - Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
-
Package
Bulk
Part Status
Obsolete
Type
Cord (For Mats)
Cord Type
Straight
Cord Termination
10mm Snap Stud, #10 Ring Terminal, Banana Jack (2)
Cord Length
15' (4.57m)
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
1 MOhms
Size
-
Color
Black
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names
16-1307
95329-ND
Standard Package1