
XRU1H24U | |
|---|---|
DigiKey Part Number | 5730-XRU1H24U-ND |
Manufacturer | |
Manufacturer Product Number | XRU1H24U |
Description | SCREW TBR 10A SPDT - 24VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 17.5 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Screw Terminal |
Packaging Bag | Operate Time 8 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -20°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency CSA, UL |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 1.371 kOhms |
Load - Max Switching 1500VA, 1500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,26000 € | 59,26 € |
| 10 | 52,76600 € | 527,66 € |
| 30 | 49,92100 € | 1 497,63 € |
| 50 | 48,65020 € | 2 432,51 € |
| 100 | 46,97660 € | 4 697,66 € |
| Unit Price without VAT: | 59,26000 € |
|---|---|
| Unit Price with VAT: | 71,70460 € |

