
G3G160-CU09-11 | |
|---|---|
DigiKey Part Number | 381-G3G160-CU09-11-ND |
Manufacturer | |
Manufacturer Product Number | G3G160-CU09-11 |
Description | FAN BLOWER 262X227X130MM 230VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 230VAC Rectangular/Rounded - 226.8mm L x 247.5mm H Ball 206.0 CFM (5.77m³/min) 3 Wire Leads, 4 Wire Leads |
Category | Power (Watts) 170W |
Manufacturer ebm-papst Inc. | RPM 2100 RPM |
Packaging Box | Termination 3 Wire Leads, 4 Wire Leads |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 122°C (-25 ~ 50°C) |
Size / Dimension Rectangular/Rounded - 226.8mm L x 247.5mm H | Approval Agency CCC, CSA, UL |
Width 130.0mm | Current Rating (Amps) 1.35A |
Air Flow 206.0 CFM (5.77m³/min) | Voltage Range 200 ~ 240VAC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type Blower | Material - Blade Polyamide (PA66), Nylon 6/6, Fiberglass Reinforced |
Features Speed Sensor (Tach), Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,27000 € | 811,27 € |
| 10 | 638,65700 € | 6 386,57 € |
| Unit Price without VAT: | 811,27000 € |
|---|---|
| Unit Price with VAT: | 981,63670 € |

