
TG111-E10NYNLFTR | |
|---|---|
DigiKey Part Number | 5843-TG111-E10NYNLFTR-ND - Tape & Reel (TR) 5843-TG111-E10NYNLFTRCT-ND - Cut Tape (CT) 5843-TG111-E10NYNLFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG111-E10NYNLFTR |
Description | ISO MOD 1G POE 0.35A X-TEMP 24P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.560" L x 0.300" W (14.22mm x 7.62mm) |
Part Status Active | Height - Seated (Max) 0.340" (8.64mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,72600 € | 27,26 € |
| 25 | 2,61760 € | 65,44 € |
| 50 | 2,53780 € | 126,89 € |
| 100 | 2,45970 € | 245,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 2,32991 € | 768,87 € |
| 660 | 2,25723 € | 1 489,77 € |
| 990 | 2,21562 € | 2 193,46 € |
| 1 650 | 2,16414 € | 3 570,83 € |
| 2 310 | 2,13081 € | 4 922,17 € |
| 3 300 | 2,09596 € | 6 916,67 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,65420 € |


