
20655-011E-01 | |
|---|---|
DigiKey Part Number | 5378-20655-011E-01TR-ND - Tape & Reel (TR) 5378-20655-011E-01CT-ND - Cut Tape (CT) 5378-20655-011E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20655-011E-01 |
Description | MINIFLEX 3-BFN L-LK-HD 11P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.20mm | Housing Color Beige |
Height Above Board 0.035" (0.88mm) | Actuator Color Beige |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20599-011E-01 | I-PEX | 3 876 | 5378-20599-011E-01CT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,45960 € | 11,49 € |
| 50 | 0,43760 € | 21,88 € |
| 100 | 0,41660 € | 41,66 € |
| 250 | 0,39052 € | 97,63 € |
| 500 | 0,37184 € | 185,92 € |
| 1 000 | 0,35408 € | 354,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,32108 € | 1 284,32 € |
| 8 000 | 0,30576 € | 2 446,08 € |
| 12 000 | 0,29715 € | 3 565,80 € |
| 20 000 | 0,28663 € | 5 732,60 € |
| 28 000 | 0,27992 € | 7 837,76 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |


