TriCore™ TC17xx Microcontroller IC 32-Bit 80MHz 1.5MB (1.5M x 8) FLASH PG-LQFP-176-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1766192F80HLBDKXUMA1

DigiKey Part Number
TC1766192F80HLBDKXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1766192F80HLBDKXUMA1
Description
IC MCU 32BIT 1.5MB FLASH 176LQFP
Customer Reference
Detailed Description
TriCore™ TC17xx Microcontroller IC 32-Bit 80MHz 1.5MB (1.5M x 8) FLASH PG-LQFP-176-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
108K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.42V ~ 1.58V
Part Status
Discontinued at DigiKey
Data Converters
A/D 2x10b, 32x8b/10b/12b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
TriCore™
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
80MHz
Supplier Device Package
PG-LQFP-176-2
Connectivity
ASC, CANbus, MLI, MSC, SSC
Package / Case
176-LQFP
Peripherals
DMA, POR, WDT
Base Product Number
Number of I/O
81
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,02230 €13 011,15 €
Manufacturers Standard Package
Unit Price without VAT:26,02230 €
Unit Price with VAT:31,48698 €