1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630103MXT

Digi-Key Part Number
1206J0630103MXT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
1206J0630103MXT
Supplier
Description
CAP CER 10000PF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
10000 pF ±20% 63V Ceramic Capacitor X7R (2R1) 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R (2R1)
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,14440 €722,00 €
Additional Resources
AttributeDescription
Standard Package2 500
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C3216C0G2A103K115AATDK Corporation1 300445-14611-1-ND0,41000 €Similar
12061C103JAT2AKYOCERA AVX2 761478-3783-1-ND0,33000 €Upgrade
CC1206JKNPO0BN103YAGEO32 867311-4374-1-ND0,39000 €Similar
C1206C103J1HAC7800KEMET990399-C1206C103J1HAC7800CT-ND1,21000 €Upgrade
CC1206JRX7RABB103YAGEO6 009311-4454-1-ND0,24000 €Upgrade