2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222523K60150GQTAF9LM

Digi-Key Part Number
1608-1568-2-ND - Tape & Reel (TR)
1608-1568-1-ND - Cut Tape (CT)
1608-1568-6-ND - Digi-Reel®
Manufacturer
Knowles Syfer
Manufacturer Product Number
222523K60150GQTAF9LM
Supplier
Description
CAP CER 15PF 3.6KV C0G/NP0 2225
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
15 pF ±2% 3600V (3.6kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
RF, Microwave, High Frequency
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.165" (4.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
14,65000 €4,65 €
104,18800 €41,88 €
503,62960 €181,48 €
1003,16420 €316,42 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5002,60582 €1 302,91 €
1 0002,41970 €2 419,70 €
Additional Resources
AttributeDescription
Other Names
1608-1568-6
1608-1568-1
1608-1568-2
Standard Package500