cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ-26744-000

Digi-Key Part Number
EJ-26744-000-ND
Manufacturer
Knowles
Manufacturer Product Number
EJ-26744-000
Supplier
Description
SPEAKER RECT
Detailed Description
General Purpose Speaker - Rectangular
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles
Series
Package
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency - Self Resonant
-
Efficiency - dBA
-
Efficiency - Testing
-
Efficiency - Type
-
Port Location
-
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.248" L x 0.169" W (6.30mm x 4.29mm)
Height - Seated (Max)
0.248" (6.30mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8518.29.8000
Additional Resources
AttributeDescription
Standard Package1