cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-24346-P91

Digi-Key Part Number
EM-24346-P91-ND
Manufacturer
Knowles
Manufacturer Product Number
EM-24346-P91
Supplier
Description
MICROPHONE COND ANALOG OMNI
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-) -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles
Series
Package
Tray
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-
S/N Ratio
-
Port Location
-
Termination
-
Size / Dimension
-
Height (Max)
-
Shape
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.10.8030
Additional Resources
AttributeDescription
Standard Package25