cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG-26809-D45

Digi-Key Part Number
FG-26809-D45-ND
Manufacturer
Knowles
Manufacturer Product Number
FG-26809-D45
Supplier
Description
MICROPHONE COND ANALOG OMNI
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-) -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles
Series
Package
Tray
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-
S/N Ratio
-
Port Location
-
Termination
-
Size / Dimension
-
Height (Max)
-
Shape
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.10.8030
All prices are in EUR
Tray
QtyUnit PriceExt Price
10034,85350 €3 485,35 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package100