RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1240F50

Digi-Key Part Number
2019-RN731JTTD1240F50TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731JTTD1240F50
Supplier
Description
RES 124 OHM 1% 1/16W 0603
Detailed Description
124 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
KOA Speer Electronics, Inc.
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
124 Ohms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
1 (Unlimited)
EAR99
8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,04021 €201,05 €
2019-RN731JTTD1240F50TR
5 000
(1)
CPF0603F124RC1TE Connectivity Passive Product870A102210CT-ND0,17000 €Direct