RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1273D25

Digi-Key Part Number
2019-RN731JTTD1273D25TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731JTTD1273D25
Supplier
Description
RES 127K OHM 0.5% 1/16W 0603
Detailed Description
127 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
127 kOhms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,04052 €202,60 €
Additional Resources
AttributeDescription
Other Names2019-RN731JTTD1273D25TR
Standard Package5 000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0603BRD07127KLYAGEO5 802YAG4470CT-ND0,28000 €Upgrade
TNPW0603127KBEEAVishay Dale10 231541-3583-1-ND0,52000 €Upgrade
RG1608P-1273-B-T5Susumu3 930RG16P127KBCT-ND0,44000 €Upgrade
ERA-3AEB1273VPanasonic Electronic Components698P127KDBCT-ND0,28000 €Upgrade