LED Lighting SST-20-WF White, Cool 5000K 2.8V 700mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WF50-A2-D3502

DigiKey Part Number
1214-SST-20-WF50-A2-D3502TR-ND - Tape & Reel (TR)
1214-SST-20-WF50-A2-D3502CT-ND - Cut Tape (CT)
1214-SST-20-WF50-A2-D3502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-20-WF50-A2-D3502
Description
3535 PKG, MAX 2A (3V), 5000K, CR
Customer Reference
Detailed Description
LED Lighting SST-20-WF White, Cool 5000K 2.8V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
155 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5000K
Supplier Device Package
1414
Flux @ 85°C, Current - Test
303lm (295lm ~ 310lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
700mA
Height - Seated (Max)
0.083" (2.11mm)
Voltage - Forward (Vf) (Typ)
2.8V
Thermal Resistance of Package
1.6°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST-20V-WF50-A2-D3502Luminus Devices Inc.01214-SST-20V-WF50-A2-D3502CT-ND1,10000 €MFR Recommended
In-Stock: 708
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,85200 €8,52 €
1000,63900 €63,90 €
5000,54488 €272,44 €
Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,86900 €8,69 €
1000,65180 €65,18 €
5000,55578 €277,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,46410 €