cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0543322003

Digi-Key Part Number
0543322003-ND
Manufacturer
Molex
Manufacturer Product Number
0543322003
Supplier
Description
CONN PLUG SOCKET ASSY 20POS
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
20 Rectangular Connectors - Housings Plug Gray 0.118" (3.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
20
Pitch
0.118" (3.00mm)
Number of Rows
5
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Gray
Features
Assembly Kit
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1020,90600 €209,06 €