1561-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688014057

Digi-Key Part Number
WM15214-ND
Manufacturer
Molex
Manufacturer Product Number
0688014057
Supplier
Description
PRE-CRIMPED LEAD .062" FEMALE-TO
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Part Status
Obsolete
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names
068801-4057
68801-4057
688014057
WM15214
Standard Package1 000