0760555608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0760555608
0760555608
0760555608

0760555608

Digi-Key Part Number
WM8764-ND
Manufacturer
Molex
Manufacturer Product Number
0760555608
Supplier
Description
CONN HEADER IMPACT 240POS PCB
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
240 Connector Header, Male Pins Through Hole Black Impact, Guide Right
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Impact, Guide Right
Number of Positions
240
Number of Positions Loaded
All
Pitch
0.053" (1.35mm)
Number of Rows
15
Number of Columns
16
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
80 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tray
QtyUnit PriceExt Price
14015,84693 €2 218,57 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
76055-5608
760555608
076055-5608
0760555608-ND
WM8764
Standard Package140