cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0876675002

Digi-Key Part Number
0876675002-ND
Manufacturer
Molex
Manufacturer Product Number
0876675002
Supplier
Description
CONN HEADER 30POS EDGE MNT
Detailed Description
30 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
-
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 6 Power
Features
Board Lock, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
87667-5002
087667-5002
876-67-5002
876675002
0876-67-5002
Standard Package128