1122190038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1122190038

Digi-Key Part Number
WM22277-ND
Manufacturer
Molex
Manufacturer Product Number
1122190038
Supplier
Description
CONN RCPT FMALE 4POS SCREW
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
4 (3 + PE) Position Circular Connector Receptacle, Female Sockets Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
4 (3 + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Twist
Orientation
4
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Features
Backshell, Cap (Cover)
Current Rating (Amps)
30A
Voltage Rating
480VAC
Operating Temperature
-25°C ~ 60°C
Contact Finish Thickness - Mating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1271,19000 €271,19 €
10253,11800 €2 531,18 €