1300140055
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300140055

Digi-Key Part Number
WM15442-ND
Manufacturer
Molex
Manufacturer Product Number
1300140055
Supplier
Description
CBL 7POS MALE TO WIRE 6'
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Cable Assembly 6.00' (1.83m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
7
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
Keyed
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.00' (1.83m)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyvinyl Chloride (PVC)
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
459,27250 €237,09 €

Other Suppliers on Digi-Key

1In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
2R7006A20F060
2266-1300140055
WM15442
78678844076
Standard Package1