cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300390348

Digi-Key Part Number
1300390348-ND
Manufacturer
Molex
Manufacturer Product Number
1300390348
Supplier
Description
DEVICENET THICK TRAY (100M)
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
4 (2 Pair) Conductor Multi-Pair Cable Gray 16 AWG, 18 AWG - 328.1' (100.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Cable Type
Multi-Pair
Number of Conductors
4 (2 Pair)
Wire Gauge
16 AWG, 18 AWG
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.530" (13.46mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
12 458,56000 €2 458,56 €
Additional Resources
AttributeDescription
Other Names
DNE00A-T100
130039-0348
Standard Package1