13009901xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300990148

Digi-Key Part Number
1300990148-ND
Manufacturer
Molex
Manufacturer Product Number
1300990148
Supplier
Description
GASKET SEAL - 3/8" MAX-LOC
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Gasket, Seal For NPT 3/8" Thread - Cable Glands
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
-
Package
Bag
Part Status
Active
Accessory Type
Gasket, Seal
For Use With/Related Products
NPT 3/8" Thread - Cable Glands
Material
Polyamide (PA), Nylon
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS4016.93.5050
All prices are in EUR
Bag
QtyUnit PriceExt Price
1000,81890 €81,89 €

Additional Resources
AttributeDescription
Other Names
01300990148
5610
13-0099-0148
SD-130099-147
2266-1300990148
0130099-0148
Standard Package1