cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301430271

Digi-Key Part Number
1301430271-ND
Manufacturer
Molex
Manufacturer Product Number
1301430271
Supplier
Description
CORD 10AWG L14-30P - L14-30R 50'
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
50.00' (15.24m) Power Cord Yellow NEMA L14-30P To NEMA L14-30R SOW
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA L14-30P
2nd Connector
NEMA L14-30R
Number of Conductors
3
Cord Type
SOW
Wire Gauge
10 AWG
Shielding
-
Length
50.00' (15.24m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Yellow
Voltage Rating
250V
Current Rating (Amps)
30A
Operating Temperature
-
Features
Industrial Environments
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9010
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1807,69000 €807,69 €

Other Suppliers on Digi-Key

1In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
28W74B104
130143-0271
2266-1301430271
Standard Package1