cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301460050

Digi-Key Part Number
1301460050-ND
Manufacturer
Molex
Manufacturer Product Number
1301460050
Supplier
Description
PWR ENT RCPT NON-NEMA STR SCREW
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Power Entry Connector Receptacle, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Style
NON-NEMA (3P3W)
Connector Type
Receptacle, Female Sockets
Current - IEC
-
Voltage - IEC
-
Current - UL
10/15A
Voltage - UL
125/250VAC
Filter Type
Unfiltered - Commercial
Accomodates a Fuse
No
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Switch Features
-
Features
Cord Grip, Cover, Strain Relief
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
551,28400 €256,42 €

Other Suppliers on Digi-Key

2In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
15W07
2266-1301460050
Standard Package1